
| 1N4739A,113 | |
|---|---|
| DigiKey Part Number | 1727-4227-2-ND - Tape & Reel (TR) 1727-4227-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1N4739A,113 | 
| Description | DIODE ZENER 9.1V 1W DO41 | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-41 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 5 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-41 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.31800 | kr.13.18 | 
| 50 | kr.0.94340 | kr.47.17 | 
| 100 | kr.0.82110 | kr.82.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.40959 | kr.2,047.95 | 
| 10.000 | kr.0.36966 | kr.3,696.60 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark