
1N4531,113 | |
|---|---|
DigiKey Part Number | 1727-1955-2-ND - Tape & Reel (TR) 1727-1955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4531,113 |
Description | DIODE STANDARD 75V 200MA DO34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-34 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.35570 | kr.35.57 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.22520 | kr.225.20 |
| 2.000 | kr.0.19806 | kr.396.12 |
| 5.000 | kr.0.16857 | kr.842.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15028 | kr.1,502.80 |
| 20.000 | kr.0.13486 | kr.2,697.20 |
| 30.000 | kr.0.12699 | kr.3,809.70 |
| 50.000 | kr.0.11814 | kr.5,907.00 |
| 70.000 | kr.0.11290 | kr.7,903.00 |
| 100.000 | kr.0.10780 | kr.10,780.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


