Diode 75 V 200mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4531,133

DigiKey Part Number
1727-1910-1-ND - Cut Tape (CT)
1727-1910-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4531,133
Description
DIODE STANDARD 75V 200MA DO34
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
200°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57700kr.5.77
100kr.0.35570kr.35.57
500kr.0.25728kr.128.64
1.000kr.0.22520kr.225.20
2.000kr.0.19806kr.396.12
5.000kr.0.16857kr.842.85
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.15028kr.1,502.80
20.000kr.0.13486kr.2,697.20
30.000kr.0.12699kr.3,809.70
50.000kr.0.11814kr.5,907.00
70.000kr.0.11290kr.7,903.00
100.000kr.0.10780kr.10,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750