MFR Recommended
Similar
Similar
Similar




NHD-4.3-480272MB-ATXL | |
|---|---|
DigiKey Part Number | NHD-4.3-480272MB-ATXL-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272MB-ATXL |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-4.3-480272MB-ASXP | Newhaven Display Intl | 1.000 | 757-NHD-4.3-480272MB-ASXP-ND | kr.337.99000 | MFR Recommended |
| E43GA-RW800-N | Focus LCDs | 23 | 2632-E43GA-RW800-N-ND | kr.440.00000 | Similar |
| E43RG34827LW2M320-N | Focus LCDs | 1 | 2632-E43RG34827LW2M320-N-ND | kr.252.27000 | Similar |
| E43RG63248LW2M220-N | Focus LCDs | 3 | 2632-E43RG63248LW2M220-N-ND | kr.413.88000 | Similar |









