Similar

XHP50A-0L-02-0D0BH430E | |
|---|---|
DigiKey Part Number | XHP50A-0L-02-0D0BH430E-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0L-02-0D0BH430E |
Description | LED MOD XHP50A WH LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 23V |
Packaging Tray | Lumens/Watt @ Current - Test 121 lm/W |
Part Status Not For New Designs | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 93.98mm L x 33.02mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 1940lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH1-02C22-3070-00 | New Energy | 0 | LSH1-02C22-3070-00-ND | kr.109.74286 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.104.47052 | kr.52,235.26 |
| Unit Price without VAT: | kr.104.47052 |
|---|---|
| Unit Price with VAT: | kr.130.58815 |




