LSH1-02C22-3070-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


New Energy
In Stock: 0
Unit Price: kr.109.74286
Datasheet
LED Lighting COBs, Engines, Modules LED Module XHP50.2 White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH1-02C22-3070-00

DigiKey Part Number
LSH1-02C22-3070-00-ND
Manufacturer
Manufacturer Product Number
LSH1-02C22-3070-00
Description
LED MOD XHP50.2 LNR STRP 2700K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP50.2 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
22.4V
Packaging
Tray
Lumens/Watt @ Current - Test
133 lm/W
Part Status
Active
Current - Max
1.5A
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Warm
Size / Dimension
93.98mm L x 32.99mm W
CCT (K)
2700K 5-Step MacAdam Ellipse
Height
1.52mm
Configuration
Linear Light Strip
Lens Type
Domed
Luminous Flux @ Current/Temperature
2080lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSH1-02C22-3080-00New Energy0LSH1-02C22-3080-00-NDkr.109.74286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
500kr.109.74286kr.54,871.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.109.74286
Unit Price with VAT:kr.137.17858