


STDCQS1-20M | |
|---|---|
DigiKey Part Number | 644-STDCQS1-20MTR-ND - Tape & Reel (TR) 644-STDCQS1-20MCT-ND - Cut Tape (CT) 644-STDCQS1-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCQS1-20M Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-8-33Q-RES-TR | ECS Inc. | 15.107 | 50-ECS-200-8-33Q-RES-CT-ND | kr.0.52000 | Direct |
| FW2000016Q | Diodes Incorporated | 3.127 | FW2000016QDICT-ND | kr.0.66000 | Similar |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.14800 | kr.51.48 |
| 25 | kr.4.86920 | kr.121.73 |
| 50 | kr.4.66620 | kr.233.31 |
| 100 | kr.4.47350 | kr.447.35 |
| 250 | kr.4.23056 | kr.1,057.64 |
| 500 | kr.4.05558 | kr.2,027.79 |
| 1.000 | kr.3.88788 | kr.3,887.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63633 | kr.10,908.99 |
| 6.000 | kr.3.48617 | kr.20,917.02 |
| 9.000 | kr.3.40127 | kr.30,611.43 |
| 15.000 | kr.3.29733 | kr.49,459.95 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |











