
NSC5391B-100M | |
|---|---|
DigiKey Part Number | 644-NSC5391B-100MTR-ND - Tape & Reel (TR) 644-NSC5391B-100MCT-ND - Cut Tape (CT) 644-NSC5391B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5391B-100M |
Description | OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.43000 | kr.43.43 |
| 10 | kr.37.75500 | kr.377.55 |
| 25 | kr.35.70440 | kr.892.61 |
| 50 | kr.34.22840 | kr.1,711.42 |
| 100 | kr.32.81520 | kr.3,281.52 |
| 250 | kr.32.34060 | kr.8,085.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.27.36068 | kr.54,721.36 |
| Unit Price without VAT: | kr.43.43000 |
|---|---|
| Unit Price with VAT: | kr.54.28750 |




