
NSC5391B-156.25M | |
|---|---|
DigiKey Part Number | 644-NSC5391B-156.25MTR-ND - Tape & Reel (TR) 644-NSC5391B-156.25MCT-ND - Cut Tape (CT) 644-NSC5391B-156.25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5391B-156.25M |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.38.54100 | kr.385.41 |
| 25 | kr.36.44480 | kr.911.12 |
| 50 | kr.34.93980 | kr.1,746.99 |
| 100 | kr.34.59100 | kr.3,459.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.26055 | kr.56,521.10 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |


