22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5083D-22.5792M

DigiKey Part Number
644-NSC5083D-22.5792MTR-ND - Tape & Reel (TR)
644-NSC5083D-22.5792MCT-ND - Cut Tape (CT)
644-NSC5083D-22.5792MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5083D-22.5792M
Description
XTAL OSC XO 22.5792MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSC5083D-22.5792MNDK (NIHON DEMPA KOGYO CO., LTD)2.482644-NSC5083D-22.5792MCT-NDkr.1.95000Parametric Equivalent
In-Stock: 2.480
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
10kr.12.68000kr.126.80
25kr.11.99040kr.299.76
50kr.11.49320kr.574.66
100kr.11.01830kr.1,101.83
250kr.10.41992kr.2,604.98
500kr.9.98944kr.4,994.72
1.000kr.9.57689kr.9,576.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.01908kr.21,057.24
6.000kr.6.72971kr.40,378.26
9.000kr.6.56614kr.59,095.26
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500