
MU01500-32.768K | |
|---|---|
cms-digikey-product-number | 644-MU01500-32.768KTR-ND - Tape & Reel (TR) 644-MU01500-32.768KCT-ND - Cut Tape (CT) 644-MU01500-32.768KDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MU01500-32.768K |
cms-description | CRYSTAL 32.768KHZ 7PF SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.5.62000 | kr.5.62 |
| 10 | kr.4.88500 | kr.48.85 |
| 25 | kr.4.61880 | kr.115.47 |
| 50 | kr.4.42780 | kr.221.39 |
| 100 | kr.4.24450 | kr.424.45 |
| 250 | kr.4.01420 | kr.1,003.55 |
| 500 | kr.3.84800 | kr.1,924.00 |
| 1.000 | kr.3.68892 | kr.3,688.92 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | kr.3.45019 | kr.10,350.57 |
| 6.000 | kr.3.30769 | kr.19,846.14 |
| 9.000 | kr.3.22715 | kr.29,044.35 |
| 15.000 | kr.3.12850 | kr.46,927.50 |
| Unit Price without VAT: | kr.5.62000 |
|---|---|
| Unit Price with VAT: | kr.7.02500 |




