
CS06752-32M | |
|---|---|
DigiKey Part Number | 644-CS06752-32MTR-ND - Tape & Reel (TR) 644-CS06752-32MCT-ND - Cut Tape (CT) 644-CS06752-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06752-32M |
Description | CRYSTAL 32.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±24ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.62000 | kr.5.62 |
| 10 | kr.4.91100 | kr.49.11 |
| 25 | kr.4.64160 | kr.116.04 |
| 50 | kr.4.45060 | kr.222.53 |
| 100 | kr.4.26600 | kr.426.60 |
| 250 | kr.4.03444 | kr.1,008.61 |
| 500 | kr.3.86758 | kr.1,933.79 |
| 1.000 | kr.3.70763 | kr.3,707.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46770 | kr.10,403.10 |
| 6.000 | kr.3.32448 | kr.19,946.88 |
| 9.000 | kr.3.24352 | kr.29,191.68 |
| 15.000 | kr.3.14439 | kr.47,165.85 |
| Unit Price without VAT: | kr.5.62000 |
|---|---|
| Unit Price with VAT: | kr.7.02500 |


