
CS16697-25M | |
|---|---|
DigiKey Part Number | 644-CS16697-25MTR-ND - Tape & Reel (TR) 644-CS16697-25MCT-ND - Cut Tape (CT) 644-CS16697-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS16697-25M |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 16pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.92600 | kr.49.26 |
| 25 | kr.4.65600 | kr.116.40 |
| 50 | kr.4.46460 | kr.223.23 |
| 100 | kr.4.27950 | kr.427.95 |
| 250 | kr.4.04720 | kr.1,011.80 |
| 500 | kr.3.87982 | kr.1,939.91 |
| 1.000 | kr.3.71936 | kr.3,719.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.47867 | kr.10,436.01 |
| 6.000 | kr.3.33500 | kr.20,010.00 |
| 9.000 | kr.3.25379 | kr.29,284.11 |
| 15.000 | kr.3.15434 | kr.47,315.10 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |







