
MU01517-32.768K | |
|---|---|
DigiKey Part Number | 644-MU01517-32.768KTR-ND - Tape & Reel (TR) 644-MU01517-32.768KCT-ND - Cut Tape (CT) 644-MU01517-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU01517-32.768K |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.6.24600 | kr.62.46 |
| 25 | kr.5.90600 | kr.147.65 |
| 50 | kr.5.66140 | kr.283.07 |
| 100 | kr.5.42660 | kr.542.66 |
| 250 | kr.5.13204 | kr.1,283.01 |
| 500 | kr.4.91980 | kr.2,459.90 |
| 1.000 | kr.4.71635 | kr.4,716.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.71635 | kr.4,716.35 |
| 2.000 | kr.4.52151 | kr.9,043.02 |
| 3.000 | kr.4.41131 | kr.13,233.93 |
| 5.000 | kr.4.27636 | kr.21,381.80 |
| 7.000 | kr.4.18979 | kr.29,328.53 |
| 10.000 | kr.4.09995 | kr.40,999.50 |
| 12.000 | kr.4.05482 | kr.48,657.84 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |









