
RV-8263-C8-32.768KHZ-20PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-RV-8263-C8-32.768KHZ-20PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-8263-C8-32.768KHZ-20PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-8263-C8-32.768KHZ-20PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8263-C8-32.768KHZ-20PPM-TA-QA |
Description | IC RTC CLK/CALENDAR I2C 8-SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Offset Compensation, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.7.85600 | kr.78.56 |
| 25 | kr.7.13360 | kr.178.34 |
| 100 | kr.6.33450 | kr.633.45 |
| 250 | kr.5.95360 | kr.1,488.40 |
| 500 | kr.5.72398 | kr.2,861.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.53507 | kr.5,535.07 |
| 2.000 | kr.5.37956 | kr.10,759.12 |
| 3.000 | kr.5.30169 | kr.15,905.07 |
| 5.000 | kr.5.21542 | kr.26,077.10 |
| 7.000 | kr.5.16497 | kr.36,154.79 |
| 10.000 | kr.5.11649 | kr.51,164.90 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |



