CS00469-26M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 9.737
Unit Price: kr.5.29000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 23.673
Unit Price: kr.6.19000
Datasheet

Direct


ECS Inc.
In Stock: 374
Unit Price: kr.3.42000
Datasheet

Similar


Abracon LLC
In Stock: 39.336
Unit Price: kr.4.26000
Datasheet
NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS00469-26M

DigiKey Part Number
644-CS00469-26MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS00469-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS00469-26M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±11ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.95260kr.11,857.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.95260
Unit Price with VAT:kr.4.94075