


NV6427-RA | |
|---|---|
DigiKey Part Number | 1913-NV6427-RATR-ND - Tape & Reel (TR) 1913-NV6427-RACT-ND - Cut Tape (CT) 1913-NV6427-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6427-RA |
Description | GANFAST BDS 650V 102MOHM TOLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A TOLT-16L |
Datasheet | Datasheet |
Category | Output Type N-Channel |
Mfr | Voltage - Load 650V |
Series | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25A |
Part Status Active | Input Type Non-Inverting |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package TOLT-16L |
Output Configuration Low Side | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.71000 | kr.80.71 |
| 10 | kr.63.42500 | kr.634.25 |
| 25 | kr.59.10160 | kr.1,477.54 |
| 100 | kr.54.34970 | kr.5,434.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.50.90978 | kr.22,909.40 |
| 900 | kr.49.75259 | kr.44,777.33 |
| Unit Price without VAT: | kr.80.71000 |
|---|---|
| Unit Price with VAT: | kr.100.88750 |




