
IGLT65R055B2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLT65R055B2AUMA1TR-ND - Tape & Reel (TR) 448-IGLT65R055B2AUMA1CT-ND - Cut Tape (CT) 448-IGLT65R055B2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLT65R055B2AUMA1 |
Description | GANFET N-CH 650V 21.8A 16SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21.8A (Tc) 135W (Tc) Surface Mount PG-HDSOP-16-9 |
Datasheet | Datasheet |
EDA/CAD Models | IGLT65R055B2AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 9A | |
Vgs(th) (Max) @ Id | 1.6V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 346 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-9 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.17000 | kr.77.17 |
| 10 | kr.53.42300 | kr.534.23 |
| 100 | kr.40.81520 | kr.4,081.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.33.34590 | kr.60,022.62 |
| Unit Price without VAT: | kr.77.17000 |
|---|---|
| Unit Price with VAT: | kr.96.46250 |









