NV6115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NV6115
Gallium Nitride (GaN): Are you GaNFast?
GaNFast with GaNSense

NV6115

DigiKey Part Number
1913-NV6115TR-ND - Tape & Reel (TR)
1913-NV6115CT-ND - Cut Tape (CT)
1913-NV6115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6115
Description
MOSFET IPM 650V 8A 8-PWRVDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 8 A 8-PowerVDFN
Datasheet
 Datasheet
EDA/CAD Models
NV6115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
8 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.93000kr.25.93
10kr.19.58900kr.195.89
25kr.18.00600kr.450.15
100kr.16.26880kr.1,626.88
250kr.15.44104kr.3,860.26
500kr.14.94182kr.7,470.91
1.000kr.14.53108kr.14,531.08
2.500kr.14.09740kr.35,243.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.13.80207kr.69,010.35
Manufacturers Standard Package
Unit Price without VAT:kr.25.93000
Unit Price with VAT:kr.32.41250