


NV6117 | |
|---|---|
DigiKey Part Number | 1913-NV6117TR-ND - Tape & Reel (TR) 1913-NV6117CT-ND - Cut Tape (CT) 1913-NV6117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6117 |
Description | MOSFET IPM 650V 12A 8-PWRVDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 12 A 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6117 Models |
Category | Configuration Half Bridge |
Manufacturer Navitas Semiconductor, Inc. | Current 12 A |
Series | Voltage 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerVDFN |
Type MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.29.51900 | kr.295.19 |
| 25 | kr.27.26720 | kr.681.68 |
| 100 | kr.24.79320 | kr.2,479.32 |
| 250 | kr.23.86248 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.21.32761 | kr.106,638.05 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |


