



MYS-8MMQ6-V2-8E2D-160-I | |
|---|---|
DigiKey Part Number | 3309-MYS-8MMQ6-V2-8E2D-160-I-ND |
Manufacturer | |
Manufacturer Product Number | MYS-8MMQ6-V2-8E2D-160-I |
Description | i.MX8M Mini SBC, Industrial grad |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz 4 Core 2GB/0GB RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Category | Form Factor SBC |
Manufacturer MYIR Tech Limited | Expansion Site/Bus I2C, UART |
Series | RAM Capacity/Installed 2GB/0GB |
Packaging Bulk | Storage Interface eMMC, M.2, SD, SSD |
Part Status Active | Video Outputs HDMI, LCD, LVDS |
Core Processor ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 | Ethernet RJ45 (10/100/1000) |
Speed 400MHz, 1.8GHz | USB USB 2.0 (3) |
Number of Cores 4 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.740" x 2.717" (94.99mm x 69.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,863.96000 | kr.1,863.96 |
| Unit Price without VAT: | kr.1,863.96000 |
|---|---|
| Unit Price with VAT: | kr.2,329.95000 |


