



MYS-8MMQ6-V2-8E2D-160-I-B | |
|---|---|
DigiKey Part Number | 3309-MYS-8MMQ6-V2-8E2D-160-I-B-ND |
Manufacturer | |
Manufacturer Product Number | MYS-8MMQ6-V2-8E2D-160-I-B |
Description | i.MX8M Mini BOX, Industrial grad |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz 4 Core 2GB/0GB RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 Quad, ARM® Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.740" x 2.717" (94.99mm x 69.01mm) | |
Form Factor | SBC | |
Expansion Site/Bus | I2C, UART | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, M.2, SD, SSD | |
Video Outputs | HDMI, LCD, LVDS | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (3) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.767.55000 | kr.767.55 |
| Unit Price without VAT: | kr.767.55000 |
|---|---|
| Unit Price with VAT: | kr.959.43750 |



