87141210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87141210
Murrplastik Systems Product Line

87141210

DigiKey Part Number
2160-87141210-ND
Manufacturer
Manufacturer Product Number
87141210
Description
FRAME GROMMET SPLIT TPE BK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.09000kr.35.09
12kr.29.41167kr.352.94
36kr.27.21722kr.979.82
60kr.26.25367kr.1,575.22
108kr.25.18667kr.2,720.16
252kr.23.72472kr.5,978.63
504kr.22.59292kr.11,386.83
1.008kr.21.51536kr.21,687.48
2.508kr.20.17669kr.50,603.14
Manufacturers Standard Package
Unit Price without VAT:kr.35.09000
Unit Price with VAT:kr.43.86250