


87141220 | |
|---|---|
DigiKey Part Number | 2160-87141220-ND |
Manufacturer | |
Manufacturer Product Number | 87141220 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.276" ~ 0.315" (7.00mm ~ 8.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |








