
NTA1215MC | |
|---|---|
DigiKey Part Number | 811-1672-5-ND |
Manufacturer | |
Manufacturer Product Number | NTA1215MC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTA1215MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.88000 | kr.50.88 |
| 5 | kr.50.62400 | kr.253.12 |
| 10 | kr.50.24000 | kr.502.40 |
| 25 | kr.49.72800 | kr.1,243.20 |
| 50 | kr.48.51200 | kr.2,425.60 |
| 100 | kr.46.01600 | kr.4,601.60 |
| 250 | kr.43.07224 | kr.10,768.06 |
| 500 | kr.40.19226 | kr.20,096.13 |
| 1.000 | kr.37.63219 | kr.37,632.19 |
| Unit Price without VAT: | kr.50.88000 |
|---|---|
| Unit Price with VAT: | kr.63.60000 |











