
NDTS2415C | |
|---|---|
DigiKey Part Number | 811-1394-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTS2415C |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module (600 mil, 8 Leads) |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDY2415C | Murata Power Solutions Inc. | 49 | 811-1410-5-ND | kr.95.29000 | Direct |


