
NDY2415C | |
|---|---|
DigiKey Part Number | 811-1410-5-ND |
Manufacturer | |
Manufacturer Product Number | NDY2415C |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDY2415C Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.29000 | kr.95.29 |
| 5 | kr.91.77800 | kr.458.89 |
| 15 | kr.89.43200 | kr.1,341.48 |
| 30 | kr.87.98233 | kr.2,639.47 |
| 60 | kr.86.55267 | kr.5,193.16 |
| 105 | kr.85.41305 | kr.8,968.37 |
| 255 | kr.83.63627 | kr.21,327.25 |
| 510 | kr.82.27182 | kr.41,958.63 |
| Unit Price without VAT: | kr.95.29000 |
|---|---|
| Unit Price with VAT: | kr.119.11250 |

