MYSGK1R830ERSR-EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.492.05000
Datasheet
MYSGK1R830ERSR MYSGK1R830 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYSGK1R830ERSR-EVM

DigiKey Part Number
811-3460-ND
Manufacturer
Manufacturer Product Number
MYSGK1R830ERSR-EVM
Description
EVAL BOARD FOR MYSGK1R830ERSR
Customer Reference
Detailed Description
MYSGK1R830ERSR MYSGK1R830 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.7V ~ 1.8V
Manufacturer
Murata Power Solutions Inc.
Current - Output
30A
Series
Voltage - Input
7.5V ~ 14V
Packaging
Box
Frequency - Switching
425kHz
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
MYSGK1R830ERSR
Outputs and Type
1 Non-Isolated Output
Base Product Number
Power - Output
54W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MYSGK1R830FRSR-EVMMurata Power Solutions Inc.0811-3459-NDkr.492.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes