
MYSGK1R830FRSR-EVM | |
|---|---|
DigiKey Part Number | 811-3459-ND |
Manufacturer | |
Manufacturer Product Number | MYSGK1R830FRSR-EVM |
Description | EVAL BOARD FOR MYSGK1R830FRSR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MYSGK1R830FRSR MYSGK1R830 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 54W | |
Voltage - Output | 0.7V ~ 1.8V | |
Current - Output | 30A | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | 425kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYSGK1R830FRSR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.489.26000 | kr.489.26 |
| Unit Price without VAT: | kr.489.26000 |
|---|---|
| Unit Price with VAT: | kr.611.57500 |

