MYRGM100150W31RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1.026
Unit Price: kr.7.87000
Datasheet
MYRGM1R5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYRGM1R5A
MYRGM1R5A
Pico BK | Datasheet Preview

MYRGM100150W31RA

DigiKey Part Number
811-MYRGM100150W31RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYRGM100150W31RA
Description
DC DC CONVERTER 1V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1V 1.5A 2.7V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
9-PowerTFQFN Module
Size / Dimension
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes