



MYRGM080200X41RA | |
|---|---|
DigiKey Part Number | 811-MYRGM080200X41RATR-ND - Tape & Reel (TR) 811-MYRGM080200X41RACT-ND - Cut Tape (CT) 811-MYRGM080200X41RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGM080200X41RA |
Description | DC DC CONVERTER 0.8V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 2A 2.7V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-PowerLQFN Module | |
Size / Dimension | 0.19" L x 0.12" W x 0.05" H (4.7mm x 3.1mm x 1.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 5 | kr.7.57800 | kr.37.89 |
| 10 | kr.7.45600 | kr.74.56 |
| 25 | kr.7.29600 | kr.182.40 |
| 50 | kr.7.17820 | kr.358.91 |
| 100 | kr.7.06240 | kr.706.24 |
| 250 | kr.6.91096 | kr.1,727.74 |
| 500 | kr.6.79884 | kr.3,399.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.68819 | kr.6,688.19 |
| 2.000 | kr.6.57930 | kr.13,158.60 |
| 3.000 | kr.6.51635 | kr.19,549.05 |
| 5.000 | kr.6.43784 | kr.32,189.20 |
| 7.000 | kr.6.38663 | kr.44,706.41 |
| 10.000 | kr.6.33274 | kr.63,327.40 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |





