Similar




MYRGM080150W31RA | |
|---|---|
DigiKey Part Number | 811-MYRGM080150W31RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYRGM080150W31RA |
Description | DC DC CONVERTER 0.8-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1.5A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGM080150W31RA Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerTFQFN Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYRGM080200X41RA | Murata Power Solutions Inc. | 230 | 811-MYRGM080200X41RACT-ND | kr.7.93000 | Similar |


