MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MTE1S2415MC | |
|---|---|
DigiKey Part Number | 811-2835-5-ND |
Manufacturer | |
Manufacturer Product Number | MTE1S2415MC |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S2415MC Models |
Category | Current - Output (Max) 66mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXJ2S2415MC-R7 | Murata Power Solutions Inc. | 290 | 811-3812-1-ND | kr.40.07000 | MFR Recommended |
| R1S8-2415 | Recom Power | 0 | R1S8-2415-ND | kr.53.83925 | Direct |
| R1S8-2415-R | Recom Power | 0 | 945-R1S8-2415-RCT-ND | kr.57.19000 | Direct |
| R1S8-2415/P | Recom Power | 0 | R1S8-2415/P-ND | kr.59.31875 | Direct |
| R1S8-2415/P-R | Recom Power | 0 | 945-R1S8-2415/P-RCT-ND | kr.62.58000 | Direct |






