



R1S-2415/H-R | |
|---|---|
DigiKey Part Number | 945-R1S-2415/H-RTR-ND - Tape & Reel (TR) 945-R1S-2415/H-RCT-ND - Cut Tape (CT) 945-R1S-2415/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-2415/H-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-2415/H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.08000 | kr.72.08 |
| 5 | kr.69.43200 | kr.347.16 |
| 10 | kr.68.30600 | kr.683.06 |
| 25 | kr.66.84640 | kr.1,671.16 |
| 50 | kr.65.76080 | kr.3,288.04 |
| 100 | kr.64.69220 | kr.6,469.22 |
| 250 | kr.63.30308 | kr.15,825.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.62.27094 | kr.31,135.47 |
| 1.000 | kr.61.25462 | kr.61,254.62 |
| Unit Price without VAT: | kr.72.08000 |
|---|---|
| Unit Price with VAT: | kr.90.10000 |

