MTE1S0309MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.53.45000
Datasheet

Similar


Recom Power
In Stock: 30
Unit Price: kr.54.02000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.54.33000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.53.24175
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.56.24000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.58.32325
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.62.01000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.53.24175
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.56.24000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.53.48455
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.60.74000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.58.58939
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.62.01000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.64.28364
Datasheet
Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S0309MC

DigiKey Part Number
811-3128-5-ND
Manufacturer
Manufacturer Product Number
MTE1S0309MC
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S0309MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
111mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.97V
Package / Case
8-SMD Module
Voltage - Input (Max)
3.63V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTE0309MCMurata Power Solutions Inc.0811-1675-5-NDkr.53.45000MFR Recommended
R1S-3.309Recom Power30R1S-3.309-NDkr.54.02000Similar
R1S-3.309-RRecom Power0945-R1S-3.309-RCT-NDkr.54.33000Similar
R1S-3.309/HRecom Power0R1S-3.309/H-NDkr.53.24175Similar
R1S-3.309/H-RRecom Power0945-R1S-3.309/H-RCT-NDkr.56.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types