


R1S12-3.309/H | |
|---|---|
DigiKey Part Number | R1S12-3.309/H-ND |
Manufacturer | |
Manufacturer Product Number | R1S12-3.309/H |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S12-3.309/H Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.58.58939 | kr.1,933.45 |
| Unit Price without VAT: | kr.58.58939 |
|---|---|
| Unit Price with VAT: | kr.73.23674 |

