MFR Recommended



D1U54P-W-1500-12-HA3TC | |
|---|---|
DigiKey Part Number | D1U54P-W-1500-12-HA3TC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-1500-12-HA3TC |
Description | AC/DC CONVERTER 12V 1500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -5°C ~ 45°C (With Derating) |
Part Status Obsolete | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CE, cCSAus, CQC, TUV |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 125 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1U54T-W-1500-12-HU3TC | Murata Power Solutions Inc. | 0 | 811-D1U54T-W-1500-12-HU3TC-ND | kr.4,540.07400 | MFR Recommended |




