Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 192 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U54T-W-1500-12-HU3TC

DigiKey Part Number
811-D1U54T-W-1500-12-HU3TC-ND
Manufacturer
Manufacturer Product Number
D1U54T-W-1500-12-HU3TC
Description
AC/DC CONVERTER 12.2V 1.25KW
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 192 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
96%
Packaging
Bulk
Operating Temperature
-5°C ~ 45°C
Part Status
Active
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 192 ~ 300 VDC
Approval Agency
CB, CQC, cURus, EAC, TUV
Voltage - Output 1
12.2V
Standard Number
60950-1; 62368-1
Current - Output 1
125 A
Minimum Load Required
Yes
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4,540.07400kr.454,007.40
Unit Price without VAT:kr.4,540.07400
Unit Price with VAT:kr.5,675.09250