
XRCGE24M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE24M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE24M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE24M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE24M000FBA1BR0 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE24M000FBA1BR0 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA24000D0GSZC1 | KYOCERA AVX | 1.845 | 478-CX2016SA24000D0GSZC1CT-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.39400 | kr.59.85 |
| 50 | kr.2.29380 | kr.114.69 |
| 100 | kr.2.19930 | kr.219.93 |
| 250 | kr.2.08004 | kr.520.01 |
| 500 | kr.1.99394 | kr.996.97 |
| 1.000 | kr.1.91138 | kr.1,911.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82336 | kr.5,470.08 |
| 6.000 | kr.1.74797 | kr.10,487.82 |
| 9.000 | kr.1.70534 | kr.15,348.06 |
| 15.000 | kr.1.65313 | kr.24,796.95 |
| 21.000 | kr.1.61963 | kr.34,012.23 |
| 30.000 | kr.1.58488 | kr.47,546.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

