


CX2016SA24000D0GSZC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000D0GSZC1TR-ND - Tape & Reel (TR) 478-CX2016SA24000D0GSZC1CT-ND - Cut Tape (CT) 478-CX2016SA24000D0GSZC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000D0GSZC1 |
Description | 2.0MM X 1.6MM CRYSTAL 24MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000D0GSZC1 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.47300 | kr.24.73 |
| 25 | kr.2.34080 | kr.58.52 |
| 50 | kr.2.24440 | kr.112.22 |
| 100 | kr.2.15120 | kr.215.12 |
| 250 | kr.2.03436 | kr.508.59 |
| 500 | kr.1.95032 | kr.975.16 |
| 1.000 | kr.1.86960 | kr.1,869.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74849 | kr.5,245.47 |
| 6.000 | kr.1.67620 | kr.10,057.20 |
| 9.000 | kr.1.63532 | kr.14,717.88 |
| 15.000 | kr.1.58524 | kr.23,778.60 |
| 21.000 | kr.1.55312 | kr.32,615.52 |
| 30.000 | kr.1.51978 | kr.45,593.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

