24 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB24M000F1SBBR0

DigiKey Part Number
490-XRCGB24M000F1SBBR0TR-ND - Tape & Reel (TR)
490-XRCGB24M000F1SBBR0CT-ND - Cut Tape (CT)
490-XRCGB24M000F1SBBR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F1SBBR0
Description
2.0X1.6MM 24.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F1SBBR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
24 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.68600kr.16.86
25kr.1.59520kr.39.88
50kr.1.52920kr.76.46
100kr.1.46580kr.146.58
250kr.1.38616kr.346.54
500kr.1.32900kr.664.50
1.000kr.1.27396kr.1,273.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21525kr.3,645.75
6.000kr.1.16499kr.6,989.94
9.000kr.1.13655kr.10,228.95
15.000kr.1.10174kr.16,526.10
21.000kr.1.07939kr.22,667.19
30.000kr.1.05621kr.31,686.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250