


SMBJ58CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ58CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ58CAQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ58CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CAQ-13-F |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.4A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05000 | kr.30.50 |
| 100 | kr.1.96030 | kr.196.03 |
| 500 | kr.1.49092 | kr.745.46 |
| 1.000 | kr.1.33952 | kr.1,339.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14695 | kr.3,440.85 |
| 6.000 | kr.1.04993 | kr.6,299.58 |
| 9.000 | kr.1.00049 | kr.9,004.41 |
| 15.000 | kr.0.94493 | kr.14,173.95 |
| 21.000 | kr.0.91204 | kr.19,152.84 |
| 30.000 | kr.0.88006 | kr.26,401.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |











