
SFSCE10M7WF04-R0 | |
|---|---|
DigiKey Part Number | 490-4676-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFSCE10M7WF04-R0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 400 kHz 470Ohm 1715 (4538 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SFSCE10M7WF04-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | 470Ohm | |
Bandwidth | 400 kHz | |
Insertion Loss | 6dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 1715 (4538 Metric), 4 PC Pad | |
Size / Dimension | 0.177" L x 0.150" W (4.50mm x 3.80mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |


