
SFECV10M7CQ0C01-R0 | |
|---|---|
DigiKey Part Number | 490-1231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFECV10M7CQ0C01-R0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 500 kHz 470Ohm 2706 (6915 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SFECV10M7CQ0C01-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Impedance | 470Ohm | |
Bandwidth | 500 kHz | |
Insertion Loss | 2dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6915 Metric), 3 PC Pad | |
Size / Dimension | 0.272" L x 0.059" W (6.90mm x 1.50mm) | |
Height (Max) | 0.067" (1.70mm) | |
Base Product Number |

