Direct
Similar

RDER72J682K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8940-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J682K2K1H03B |
Description | CAP CER 6800PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J682K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J682K2M1H03A | Murata Electronics | 5.277 | 490-9270-1-ND | kr.4.18000 | Direct |
| FK26X7R2J682KN000 | TDK | 326 | 445-FK26X7R2J682KN000-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.91600 | kr.95.80 |
| 100 | kr.1.72830 | kr.172.83 |
| 500 | kr.1.41256 | kr.706.28 |
| 1.000 | kr.1.31485 | kr.1,314.85 |
| 2.500 | kr.1.21180 | kr.3,029.50 |
| 5.000 | kr.1.14970 | kr.5,748.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |



