6800 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J682K2M1H03A

DigiKey Part Number
490-9270-1-ND - Cut Tape (CT)
490-9270-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J682K2M1H03A
Description
CAP CER 6800PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J682K2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59900kr.25.99
50kr.1.97180kr.98.59
100kr.1.77960kr.177.96
500kr.1.45402kr.727.01
1.000kr.1.35353kr.1,353.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.23450kr.2,469.00
4.000kr.1.16838kr.4,673.52
6.000kr.1.13526kr.6,811.56
10.000kr.1.09856kr.10,985.60
14.000kr.1.07710kr.15,079.40
20.000kr.1.05646kr.21,129.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500