RDER72A471K0S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.47815
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.24000
Datasheet

Direct


KEMET
In Stock: 3.139
Unit Price: kr.2.95000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38875
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47481
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47481
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96690
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01839
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.98383
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96690
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05827
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.16122
Datasheet

Upgrade


KEMET
In Stock: 1.742
Unit Price: kr.3.51000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67370
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A471K0S1H03A

DigiKey Part Number
490-9223-1-ND - Cut Tape (CT)
490-9223-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A471K0S1H03A
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A471K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.10300kr.21.03
50kr.1.57540kr.78.77
100kr.1.41330kr.141.33
500kr.1.14106kr.570.53
1.000kr.1.05703kr.1,057.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.95965kr.1,919.30
4.000kr.0.90435kr.3,617.40
6.000kr.0.87666kr.5,259.96
10.000kr.0.84596kr.8,459.60
14.000kr.0.82803kr.11,592.42
20.000kr.0.81077kr.16,215.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250