Direct
Direct
Upgrade
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151C471KAATR1 | |
|---|---|
DigiKey Part Number | SR151C471KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151C471KAATR1 |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C471KAATR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.67601 | kr.2,366.03 |
| Unit Price without VAT: | kr.0.67601 |
|---|---|
| Unit Price with VAT: | kr.0.84501 |








