3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R2A332KN020

DigiKey Part Number
445-4293-ND
Manufacturer
Manufacturer Product Number
FK18X7R2A332KN020
Description
CAP CER 3300PF 100V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R2A332KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A332JNT00TDK0FG18C0G2A332JNT00-NDkr.0.62348Similar
FK14C0G2A332JN020TDK949445-4410-NDkr.2.47000Similar
C315C332K1R5TAKEMET2.713399-4176-NDkr.2.03000Direct
K332K10X7RH53L2Vishay Beyschlag/Draloric/BC Components0K332K10X7RH53L2-NDkr.0.36394Direct
K332K15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K332K15X7RH53L2-NDkr.0.35603Direct
In-Stock: 1.126
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73990kr.73.99
500kr.0.57948kr.289.74
1.000kr.0.52983kr.529.83
2.500kr.0.47760kr.1,194.00
5.000kr.0.44613kr.2,230.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250