RDER72A154K2K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.4.03000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.86522
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Direct


TDK Corporation
In Stock: 490
Unit Price: kr.2.88000
Datasheet

Similar


KEMET
In Stock: 844
Unit Price: kr.4.54000
Datasheet

Similar


TDK Corporation
In Stock: 251
Unit Price: kr.2.88000
Datasheet
RDE SERIES RDER71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A154K2K1H03B

DigiKey Part Number
490-8874-ND
Manufacturer
Manufacturer Product Number
RDER72A154K2K1H03B
Description
CAP CER 0.15UF 100V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A154K2K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.51692kr.758.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.51692
Unit Price with VAT:kr.1.89615